1-968321-2
MQS ABDECKKAPPE 40P
Enhance the functionality and appearance of your automotive connectors with this MQS ABDECKKAPPE 40P cover. Designed for Wire to Board and Wire-to-Device systems, this black PBT GF cover offers protection and organization for up to 40 positions. With UL 94-HB flammability standard compliance and RoHS certification, it ensures safety and environmental responsibility. Perfect for automotive applications, this accessory comes in a package quantity of 1000, making it ideal for bulk installations. Upgrade your connectivity solutions with this durable and reliable cover.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968321-2 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 40 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Bundle Diameter: | 15.2 mm, .598 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-968321-2 |
SKU: | AMP1-968321-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |