2-1719843-5

10 POS PIN 0.63 X 0.63 PIN HSG

Elevate your automotive connectivity with our MQS housing for male terminals, designed to meet DIN IEC 512 standards. Featuring two rows with a 2.54mm pitch, this essential component offers reliable performance for signal applications. With a 12V AC voltage rating and a temperature range of -40 to 120°C, it ensures durability in diverse operating conditions. The PBT GF body material, in a sleek white color, guarantees both strength and visual appeal. With ten positions and a 180° cable exit angle, it allows for efficient wire-to-wire connections. Its compact dimensions of .708" in length, 1.22" in height, and .63" in width make it suitable for space-constrained installations. The primary locking feature on the terminal ensures secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Indispensable for automotive applications, this connector system, with box and carton packaging, is a must-have accessory in your inventory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1719843-5
Series: MQS
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 12 V AC
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 10
GPL: N02
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .708 in
Cable Exit Angle: 180°
Height: 1.22 in, 31 mm
Width: 16 mm, .63 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: White
Serviceable: Yes
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Standards Met: DIN IEC 512
Part Aliases: 2-1719843-5
SKU: AMP2-1719843-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: