103350-2
32 LEVEL V COVER .125CL
Enhance connector safety and functionality with this black Hermaphroditic Polarizing Cover, designed for AMPMODU IV/V series connectors. Meeting UL 94V-0 standards, it ensures reliable performance in industrial settings. With two rows and a pitch of 3.18mm, this cover accommodates 32 positions, providing secure board-to-board connections. Crafted from durable nylon, it offers both strength and insulation. The standard profile and ECCN EAR99 compliance make it suitable for a variety of applications, while its RoHS certification guarantees environmental responsibility. Upgrade your connector hardware with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103350-2 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Nylon |
Cover Type: | Hermaphroditic, Polarizing |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 32 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Product Code: | 5447 |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103350-2 |
SKU: | AMP103350-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |