1-1355668-2
JPT EDS BUGH,ASSY2P
Enhance your automotive connectivity with the JPT EDS BUGH, ASSY2P Housing, designed for female terminals in the Junior Power Timer series. This high-quality housing features a single row, 6.1mm pitch, and is suitable for signal circuit applications. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in harsh environments. The black PBT GF body offers durability, while the 180° cable exit angle allows for flexible installation. Terminal position assurance and a primary locking feature guarantee secure connections, making it ideal for wire-to-board applications. Operating at temperatures ranging from -40 to 130°C, it is built to withstand extreme conditions. Upgrade your automotive connector setup with this versatile and efficient accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1355668-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .24 in, 6.1 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .795 in |
Cable Exit Angle: | 180° |
Height: | 10.3 mm, .406 in |
Width: | 1.22 in, 31 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1355668-2 |
SKU: | AMP1-1355668-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |