963344-1
J-P-T GEH KOMPL 2P
Enhance your automotive connectivity with the J-P-T GEH KOMPL 2P Junior Power Timer Housing, designed for female terminals. This series offers a single row configuration with a 5mm pitch, featuring strain relief and polarization for secure and efficient connections. Constructed with high-quality materials meeting UL 94-HB flammability standards, it ensures reliability in harsh environments. With two available positions and sealable capabilities, it's ideal for signal applications. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a vital component for automotive systems. Its compact design, measuring at .921 inches in length, makes it suitable for various wire-to-board or wire-to-device installations. The brown housing with a 180° cable exit angle offers versatility in assembly, meeting RoHS compliance for environmental responsibility. Elevate your connector solutions with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963344-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 1.398 in, 35.5 mm |
Width: | 23.6 mm, .929 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Brown |
Serviceable: | No |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 963344-1 |
SKU: | AMP963344-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |