2005390-2
JPT SLD 3P PLUG ASSY-1 BLK
Easily connect and seal with precision using this JPT SLD 3P PLUG ASSY-1 BLK, designed for automotive applications. Featuring a single row housing for female terminals, it ensures reliable signal transmission while maintaining a secure 180° cable exit angle. With a black body color and a height of .791 inches, it seamlessly integrates into various systems. Operating within a wide temperature range of -40 to 120°C, it guarantees optimal performance in harsh environments. RoHS compliant and lead-free solder compatible, this connector offers both environmental responsibility and ease of use. Suitable for wire-to-board and wire-to-device connections, it is essential for efficient automotive wiring setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005390-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N06 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Height: | 20.1 mm, .791 in |
Width: | 1.217 in, 30.9 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2005390-2 |
SKU: | AMP2005390-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |