Enhance your automotive connectivity with this TAB HOUSING 4,8 1P, a crucial component in the Timer Connector System. Designed for male terminals with a single row layout, this housing ensures secure and reliable signal transmission. Crafted from durable PBT GF material, it guarantees longevity even in harsh environments, with a wide operating temperature range of -40 to 130°C (-40 to 266°F). Meeting DIN IEC 512 standards, it offers impeccable quality and performance for your automotive applications. Featuring polarization and sealable construction, it provides added safety and protection. With convenient dimensions of .807" in length, .843" in height, and 2.047" in width, it's easy to integrate into your setup. Trust in this automotive connector accessory for efficient and compliant assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-966857-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 1
GPL: N06
Packaging: Carton
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire1
Length: .807 in
Cable Exit Angle: Other
Height: .843 in, 21.4 mm
Width: 2.047 in, 52 mm
Mating Tab Width: .189 in, 4.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Standards Met: DIN IEC 512
Part Aliases: 1-966857-1
SKU: AMP1-966857-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: