Enhance your automotive, truck, bus, or off-road vehicle's connectivity with the HALTER F3XDIODE Timer Connector System. Designed for efficiency and durability, this yellow connector features two rows with a pitch of 11mm (.433 in) and six positions, ensuring secure and reliable cable connections. With a 180° cable exit angle, it offers versatility in installation. The conn_pos_assurance_capable feature further enhances its performance. Perfect for automotive applications, this connector is a vital component in maintaining seamless communication within your vehicle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 964596-1
Color: Yellow
Series: Timer Connector System
Number of Rows: 2
Pitch: 11 mm, .433 in
Number of Positions: 6
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP964596-1
Body Material: PA GF
Height: 37 mm / 1.45 in
Length: 35 mm / 1.37 in
Width: 30 mm / 1.18 in
UL Flammability Rating: UL 94-HB
Polarized: No
Terminal Position Assurance: No
Mounting Feature: Without
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 11 mm / .433 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: