Enhance your automotive connectivity with the TH/.025 Connector System, featuring a 2-row layout and a pitch of 2.54 mm (.1 in) for efficient signal transmission. Designed for versatility, this connector system offers 10 positions and a voltage rating of 13 V DC, making it suitable for various circuit applications. With a durable PBT GF body material and UL 94-HB flammability standard compliance, it ensures reliable performance even in harsh environments. The black body color adds a sleek touch, while the compact dimensions of .572 in length, .827 in height, and .622 in width optimize space usage. Ideal for wire-to-wire connections, this system is a valuable addition to your automotive setup, providing secure and efficient power delivery.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936163-2
Series: TH/.025 Connector System
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 13 V DC
Row Spacing: .118 in, 3 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 10
GPL: N22
Packaging: Package
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Wire
Length: .572 in
Height: 21 mm, .827 in
Width: 15.8 mm, .622 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Material Flammability Standard: UL 94-HB
Part Aliases: 936163-2
SKU: AMP936163-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: