1544650-3
PC 2V 8NG1 GRIS JT
Enhance your automotive connectivity with our NG Power Terminals and Connectors, specifically designed for NG1 series applications. This housing for female terminals features a single row with a 12mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 13V DC and IP67 ingress protection, it guarantees reliable performance even in challenging environments. Constructed from durable PBT material meeting UL 94-HB standards, it offers excellent flammability resistance. Suitable for wire-to-wire connections, its 180° cable exit angle and compact dimensions make installation a breeze. Engineered for longevity, this gray connector boasts a wide operating temperature range of -40 to 125°C (-40 to 257°F) and is RoHS compliant for environmental responsibility. Whether for automotive or industrial applications, this connector with integrated locking feature and terminal position assurance ensures a secure and stable connection every time. Elevate your connectivity solutions with this versatile and dependable automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544650-3 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 12 mm, .472 in |
Voltage: | 13 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N46 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.374 in |
Cable Exit Angle: | 180° |
Height: | 1.346 in, 34.2 mm |
Width: | 1.709 in, 43.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1544650-3 |
SKU: | AMP1544650-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |