1544603-3
1W 8MM NG1 SEALED CLIP ASSY GREY
Enhance connectivity in automotive applications with this NG Power Terminal and Connector, crafted for seamless integration. Designed for female terminals, it ensures reliable performance, with a voltage rating of 13 V DC for efficient power transmission. Featuring an IP67 rating, it guarantees protection against dust and water ingress, ideal for rugged environments. Constructed with PBT material that meets UL 94-HB flammability standards, it prioritizes safety. With a single position, it offers streamlined functionality, while its compact design and gray housing add versatility. Operating temperature ranges from -40 to 100°C (-40 to 212°F), ensuring durability in extreme conditions. Perfect for signal circuit applications, it seals securely and is serviceable for convenience. The 180° cable exit angle and 1.22-inch height accommodate various installation needs. With primary locking features integrated into the housing, it ensures secure connections. This high-quality connector accessory complies with RoHS standards, making it an environmentally friendly choice for your automotive projects. Elevate your connectivity solutions with this reliable and durable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544603-3 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Voltage: | 13 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 1 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.008 in |
Cable Exit Angle: | 180° |
Height: | 1.22 in, 31 mm |
Width: | 1.575 in, 40 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1544603-3 |
SKU: | AMP1544603-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |