1544680-1
RECPT HSG ASSY, 8MM NG1, 1W, SEALED, CPA
Introducing the 8MM NG1 RECPT HSG ASSY, a versatile and durable housing assembly designed for automotive applications. Featuring a single row with polarization for secure connections, this sealed CPA housing is essential for maintaining signal integrity. Constructed with high-quality PBT material, it ensures reliable performance in a wide operating temperature range from -40 to 125°C (-40 to 257°F). With a compact design, it accommodates one NG1 female terminal, making it ideal for wire-to-wire connections. The integrated primary locking feature and terminal position assurance guarantee a secure and stable connection. RoHS compliant and lead-free solder process capable, this black housing assembly is a must-have accessory for automotive connectors, offering both functionality and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544680-1 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 1 |
GPL: | N46 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.024 in |
Cable Exit Angle: | 180° |
Height: | 1.378 in, 35 mm |
Width: | 1.772 in, 45 mm |
Mating Tab Width: | .031 in, .8 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1544680-1 |
SKU: | AMP1544680-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |