1544361-1
PC 2V 8 MM WP NG2
Enhance your automotive power connections with this NG2 series housing, designed for female terminals. With a pitch of 10.9 mm and two rows, it offers efficient power transmission. The PBT body material ensures durability, while its sealable design adds reliability. Perfect for wire-to-wire applications, this connector features a 180° cable exit angle and integrated primary locking feature for secure assembly. RoHS compliant and lead-free solder process capable, it meets modern industry standards. Upgrade your connector system with this black housing, ideal for automotive power circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544361-1 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 10.9 mm, .429 in |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N46 |
Packaging: | Box |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.3 in |
Cable Exit Angle: | 180° |
Height: | 24.64 mm, .97 in |
Width: | 1.68 in, 42.8 mm |
Mating Tab Width: | .314 in, 8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | P801038951602;1544361-1 |
SKU: | AMP1544361-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |