Enhance your automotive connectivity with this NG Power Terminals and Connectors Receptacle Housing Assembly. Designed for female terminals, this assembly features a single row layout with a generous 8.4mm pitch for seamless integration. With a durable PBT GF construction meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. The 180° cable exit angle and compact dimensions make it versatile for various applications. Operating at temperatures ranging from -40 to 85°C, it guarantees stability in extreme conditions. Its integrated primary locking feature and terminal position assurance provide added security, while its 16V DC voltage rating ensures optimal efficiency. Upgrade your automotive connector system with this high-quality housing assembly, perfect for wire-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1801422-3
Series: NG Power Terminals and Connectors,NG1
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .331 in, 8.4 mm
Voltage: 16 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N46
Packaging: Box & Carton
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M122
Connector System: Wire to Wire
Length: 1.102 in
Cable Exit Angle: 180°
Height: 1.079 in, 27.4 mm
Width: 1.717 in, 43.6 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1801422-3
SKU: AMP1801422-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: