1544679-1
2POS,NG1 CLIP 8MM,REC HSG,WITH CPA,ASSY
Introducing the NG Power Terminals and Connectors Series, specifically designed for automotive applications. This housing is engineered for female terminals, featuring a single row with a 12mm pitch (.472 in) for secure connections. With a voltage rating of 13 V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The integrated polarization and terminal position assurance guarantee correct mating, while the black PBT body offers durability. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it is suitable for signal circuit applications. Measuring 1.374 inches in length, 1.28 inches in height, and 1.709 inches in width, with a 180° cable exit angle, this connector system is serviceable and easy to install. Experience seamless connectivity in your automotive projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544679-1 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 12 mm, .472 in |
Voltage: | 13 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N46 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.374 in |
Cable Exit Angle: | 180° |
Height: | 1.28 in, 32.5 mm |
Width: | 1.709 in, 43.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1544679-1 |
SKU: | AMP1544679-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |