1544603-2

1W 8MM NG1 SEALED CLIP ASSY BLUE

Introducing the NG Power Terminals and Connectors series, specifically the NG1 Housing designed for female terminals. With a single row configuration and a voltage rating of 13 V DC, this IP67-rated connector ensures reliable performance in demanding environments. Constructed with durable PBT material meeting UL 94-HB flammability standards, it guarantees safety and longevity. Featuring a polarization design and sealable construction, it offers secure and efficient signal transmission. Suitable for automotive applications, this connector is serviceable and operates within a wide temperature range of -40 to 100 °C (-40 to 212 °F). Its compact dimensions, with a height of 1.22 in and a width of 1.575 in, make it ideal for wire-to-wire connections. The blue housing, with integrated primary locking feature, ensures easy installation and secure mating. Perfect for various automotive connector accessories, this connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1544603-2
Series: NG Power Terminals and Connectors,NG1
Gender: Housing for female terminals
Number of Rows: 1
Voltage: 13 V DC
IP Rating: IP67
Polarization: Yes
Body Material: PBT
Number of Positions: 1
GPL: N46
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M096
Connector System: Wire to Wire
Length: 1.008 in
Cable Exit Angle: 180°
Height: 1.22 in, 31 mm
Width: 1.575 in, 40 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1544603-2
SKU: AMP1544603-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: