1544346-1
BOITIER PC 8 MM 1
Introducing the NG1 Power Terminal Housing, a crucial component for automotive connectors. Designed for female terminals, this durable housing features a single row with polarization for secure mating. Made of high-quality polyamide, it ensures reliable performance in power applications. With a compact size of .425 inches in length and 180° cable exit angle, it offers versatile installation options. The black housing with integrated primary locking feature guarantees a secure connection. Suitable for wire-to-wire connections, it's essential for automotive wiring systems. Upgrade your connector setup with this NG1 Power Terminal Housing for optimal functionality and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544346-1 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 1 |
GPL: | N46 |
Packaging: | Reel |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M122 |
Connector System: | Wire to Wire |
Length: | .425 in |
Cable Exit Angle: | 180° |
Height: | 24.8 mm, .976 in |
Width: | 1.27 in, 32.3 mm |
Mating Tab Width: | .315 in, 8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | P801008491402;1544346-1 |
SKU: | AMP1544346-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |