1544317-3
PC 2V 8MM WP NG1 G
Introducing the NG Power Terminals and Connectors, NG1 Housing for female terminals. This automotive connector features a 12mm pitch with a voltage rating of 13V DC, sealed for IP67 protection against water and dust. Constructed of durable PBT material with UL 94-HB flammability standard, it ensures reliable performance in harsh environments. With 2 positions and a 180° cable exit angle, it offers versatile connectivity options. The integrated polarization and terminal position assurance guarantee secure mating, while the gray housing with a height of 29.8mm and width of 1.173 inches allows for easy installation. Operating within a wide temperature range of -40 to 125°C, it is suitable for various automotive applications. RoHS compliant, lead-free solder processes, and serviceable, this connector is designed to meet industry standards for quality and performance. Perfect for wire-to-wire connections, it is an essential component in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544317-3 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 12 mm, .472 in |
Voltage: | 13 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.362 in |
Cable Exit Angle: | 180° |
Height: | 1.173 in, 29.8 mm |
Width: | 1.173 in, 29.8 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | P801038952606;1544317-3 |
SKU: | AMP1544317-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |