Enhance the durability and efficiency of your electrical connections with our MIN PRESS SPLICE from the AMPLIVAR series. Designed for seamless integration with 18-26 AWG wires, this splice ensures secure and reliable termination. Featuring an open barrel design and crafted with high-quality materials, it guarantees optimal performance in a wide range of applications. With RoHS compliance and uncompromising quality standards, you can trust in the longevity and safety of your connections. Upgrade your terminal and splice solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160631-1
Series: AMPLIVAR Terminals and Splices
Contact Plating: Unplated
Wire Size: .12 - .9 mm², 18 - 26 AWG, 255 - 1855 CMA
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP160631-1
Plating Material: Unplated
Weight per Piece: .073 g
Splice Material: Brass
Splice Capacity: 2
Strip Orientation: Side Feed
Number of Serrations: 2
Terminal and Splice Type: Splice
Material Thickness: .32 mm / .013 in
Overall Length: 5 mm / .197 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Magnet Wire
Sealable: No
Serrated: Yes
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: