Introducing the FASTIN-FASTON 110 series straight receptacle, a reliable solution for quick disconnect applications. Crafted from high-quality brass with an unplated finish, this terminal ensures optimal conductivity and durability. With an overall length of 14mm (.551 in) and compatible with .11 in (2.8mm) tab widths, it accommodates wire sizes ranging from 15-20 AWG (.51-1.65 mm²). Featuring F-Crimp technology and an open barrel design, it offers effortless wire termination. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for a wide range of environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various connectors, crimp terminals, and splices, this receptacle is an essential component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160655-1
Series: FASTIN-FASTON 110
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 14 mm, .551 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .122 in, 2.01 - 3.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160655-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Dimple
Wire Insulation Support: With
Locking Lance Height: .038 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: