Easily connect wires with our FF 110 REC 0.2-0.5MM2 PB terminal. Designed for efficiency, this receptacle features a straight orientation and an open barrel for simple crimping. Its phosphor bronze construction ensures durability, while its unplated contact plating allows for reliable conductivity. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Accepting wire insulation diameters of .039 to .062 inches, it accommodates 20-24 AWG wire sizes. This receptacle, part of the FASTIN-FASTON 110 series, is a dependable component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160922-3
Series: FASTIN-FASTON 110
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 14 mm, .551 in
Material: Phosphor Bronze
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 24 AWG, .2 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .039 - .062 in, 1 - 1.6 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160922-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .042 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: