Enhance your electrical connections with these FF-FLACHSTECKER 2,8 terminals from the FASTIN-FASTON 110 series. Crafted with CuSn4 contact material and tin plating, they ensure reliable performance in a straight orientation. With an overall length of .886 inches (22.5mm) and compatibility with tabs of .11 inches (2.8mm) width and .031 inches (.79mm) thickness, they offer versatility in various applications. Operating efficiently in temperatures ranging from -40 to 130°C (-40 to 266°F), these terminals accommodate wire sizes of 13-17 AWG (2048-5180 CMA) with F-Crimp connection. Their open barrel design accepts wire insulation diameters from .071 to .114 inches (1.8-2.9mm), making them suitable for a wide range of projects. Trust in the quality of these Quick Disconnects for your crimp terminal needs, ensuring seamless connectivity while meeting essential RoHS compliance standards. Elevate your wiring solutions with these durable and efficient components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928794-5
Series: FASTIN-FASTON 110
Contact Material: CuSn4
Contact Plating: Tin
Overall Length: 22.5 mm, .886 in
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .031 in, .79 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 13 - 17 AWG, 2048 - 5180 CMA
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .071 - .114 in, 1.8 - 2.9 mm
Product: Quick Disconnects
SKU: AMP928794-5
Fully Insulated: No
Connection Capacity: Single
Wire Size: 1 - 2.8 mm²
Mating Retention Type: Locking Lance
Locking Lance Height: 1.2 mm / .047 in
Quick Disconnect Packaging Method: Box
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable
Quick Disconnect Insertion Force: Normal

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: