1658606-1

50 POS HDF RCPT, MS, LEAD FREE

Experience seamless connectivity with our AMPLIMITE HDF series Receptacle Connector. Designed for optimal performance, this black housing connector features a cable mount for easy installation. With 50 contacts arranged in 3 rows, it ensures efficient signal transmission. The UL 94V-0 standard compliance guarantees high safety and reliability. Its insulation displacement crimp termination method, along with gold-plated phosphor bronze contacts, ensures secure and durable connections. The straight body orientation, low profile, and steel shell construction further enhance its versatility and durability. Suitable for a wide range of applications, this connector is a perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658606-1
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.054 in, 1.38 mm
Shell Size:5
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Thread Type:Standard
Insert Material:Steel
Package Quantity:32
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:50
GPL:253
Profile:Low
Shell Material:Steel
Packaging:Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5880
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Screw Hole Thread Size:4-40 UNC 2B
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Cable Exit Angle:90°
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Shell Plating Finish:Bright
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:Without
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658606-1
Strain Relief Part Number:746785-1
Optional Cable Stabilizer:746785-1
SKU:AMP1658606-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download