1745074-3
9 POSITIONS COVER WITH CRIMP H
Enhance your automotive connectivity with our Multilock Connector System, featuring a single-row housing designed for female terminals. Made from durable PA GF material in a sleek gray finish, this 3.5mm pitch connector ensures reliable signal transmission in a variety of applications. With nine positions and a 24V DC voltage rating, it meets the demands of automotive systems with ease. The integrated strain relief and polarization features guarantee secure and accurate connections, while the operating temperature range of -30 to 105°C (-22 to 221°F) ensures performance in diverse environments. Perfect for wire-to-board and wire-to-device setups, this connector system is a versatile and essential component for your automotive projects. Made with RoHS-compliant materials, it prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745074-3 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 9 |
GPL: | N18 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.429 in |
Cable Exit Angle: | 180° |
Height: | 1.732 in, 44 mm |
Width: | 20.1 mm, .791 in |
Mating Tab Width: | .067 in, 1.7 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1745074-3 |
SKU: | AMP1745074-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |