Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-device integration. Crafted with precision, this housing is tailored for female terminals, featuring a single row layout with a pitch of 2.54 mm (.1 in). Engineered for optimal performance, it offers a secure seal and complies with UL 94-HB flammability standards. With three positions available, it caters to various signal applications, even in extreme temperatures ranging from -40 to 120 °C (-40 to 248 °F). The black PA GF material ensures durability, while the integrated primary locking feature guarantees a reliable connection. Serviceable and RoHS compliant, this connector accessory is a must-have for your automotive projects. Elevate your assembly processes with its convenient bag packaging and compact dimensions, measuring .539 in length, .587 in height, and 1.07 in width. Trust in its quality and efficiency for all your automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936527-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Polarization: No
Body Material: PA GF
Number of Positions: 3
GPL: N18
Packaging: Bag
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M103
Connector System: Wire-to-Device
Length: .539 in
Cable Exit Angle: 180°
Height: 14.9 mm, .587 in
Width: 1.07 in, 27.2 mm
Mating Tab Width: .025 in, .63 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 936527-2
SKU: AMP936527-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: