936199-1
090III 14P PLUG ASSY
Enhance your automotive connector system with our Multilock Series, featuring a 2-row housing designed for female terminals. With a 4mm pitch and .157-inch row spacing, this component offers precise connectivity for 14 positions. Crafted from durable PBT material with UL 94-HB flammability standard, it ensures reliability in a wide operating temperature range from -40 to 80°C (-40 to 176°F). The integrated polarization and terminal position assurance guarantee secure and accurate assembly, while the 180° cable exit angle allows for flexible installation. Measuring 1.18 inches in length and 0.622 inches in height, this natural-colored housing is serviceable and RoHS compliant, making it an essential accessory for signal circuit applications in the automotive industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936199-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 14 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.18 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936199-1 |
SKU: | AMP936199-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |