638258-6
54P HOZ. CAP ASSY
Introducing our Multilock Connector System, designed for seamless integration in automotive applications. This housing, tailored for female terminals, features two rows with a total of 54 positions for optimal connectivity. Made from durable PBT GF material in a sleek gray finish, it ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With polarization for secure mating, this connector is ideal for signal circuit applications. Its compact dimensions, measuring 3.771 inches in length, 0.728 inches in height, and 1.004 inches in width, make it suitable for wire-to-board or wire-to-device setups. RoHS compliant and capable of wave soldering up to 240°C, it meets stringent industry standards for environmental responsibility and manufacturing processes. Perfect for automotive connector accessories, this Multilock Connector System is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 638258-6 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 54 |
GPL: | N18 |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M155 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 3.771 in |
Height: | 18.5 mm, .728 in |
Width: | 1.004 in, 25.5 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Body Color: | Gray |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 638258-6 |
SKU: | AMP638258-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |