175783-2
070 MLC CAP H ASSY SGL 6P BLA.
Enhance your automotive connectivity with our Multilock Connector System, featuring a single-row design for streamlined installations. Engineered for durability, this black connector boasts a through-hole solder termination method and operates flawlessly in temperatures ranging from -30 to 105 °C. With a pitch of 3.5mm and a horizontal/90° mount orientation, it offers versatility in various applications. Rated for 12 VDC, it ensures reliable power delivery, while its UL 94-HB material flammability standard guarantees safety. Perfect for printed circuit board integration, this connector is a must-have for automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175783-2 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Mount Orientation: | Horizontal/90° |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M129 |
Number of Signal Positions: | 6 |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.37 in, 34.8 mm |
PCB Mount Alignment: | Without |
Length: | 12.5 mm, .492 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 18.6 mm, .732 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 175783-2 |
SKU: | AMP175783-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |