Enhance your automotive connector system with this Multilock Connector Housing. Designed for female terminals, it features a single row with three positions, ensuring efficient signal transmission. With a pitch of 3.5mm, it offers precise connectivity, while its durable construction can withstand operating temperatures ranging from -30 to 105°C. Perfect for wire-to-wire applications, this connector boasts a compact design with measurements of 1.236" in length, .732" in height, and .642" in width. Its natural body color blends seamlessly with existing components, making it a versatile choice for automotive projects. Whether you're working on signal circuits or other applications, this connector housing is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368503-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Number of Positions: 3
GPL: N18
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.236 in
Height: 18.6 mm, .732 in
Width: 16.3 mm, .642 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Natural
Hybrid Connector : No
Part Aliases: 368503-1
SKU: AMP368503-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: