282526-7
20P 070 MLK CAP HEAD ASSY
Enhance connectivity in automotive applications with this Multilock Connector System. Featuring two rows for efficient signal transmission, it offers through-hole solder termination for secure attachment. With a maximum operating temperature range of -30 to 105°C, it ensures reliable performance in varying conditions. The 3.5mm pitch and 20 positions cater to versatile circuitry needs, while the vertical mount orientation allows for space-saving installation. Designed for printed circuit board integration, this connector complies with automotive standards and is ideal for signal applications. Its durable construction and 24V DC voltage rating make it a dependable choice for automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282526-7 |
Color: | Blue |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Package Quantity: | 50 |
Number of Positions: | 20 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 20 |
Tab Width: | .067 in, 1.7 mm |
Rated Voltage: | 24 V DC |
Connector Width: | 15.8 mm, .622 in |
PCB Mount Alignment: | Without |
Length: | 1.878 in, 47.7 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.5 mm, .925 in |
Material Flammability Standard: | None |
Part Aliases: | 282526-7 |
SKU: | AMP282526-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |