368269-1
CLIP FOR 090 II MLC(KEY HOLE)
Securely fasten your 090 II MLC connectors with this essential Clip, designed for easy installation and durability. Crafted from natural Polyamide with a UL 94-HB flammability standard, it ensures reliable performance in automotive environments. This Mounting Clip, part of the Multilock Connector System, is suitable for Wire to Wire and Wire to Board connections. With a package quantity of 1000, it's perfect for bulk installations. Operating seamlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), this accessory is a must-have for automotive applications. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity with this indispensable product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368269-1 |
Color: | Natural |
Series: | Multilock Connector System |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 1000 |
GPL: | N18 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M233 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 368269-1 |
SKU: | AMP368269-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |