The Multilock Connector System offers a reliable solution for automotive applications, featuring a 4-row housing designed for male terminals. With a pitch of 4 mm (.157 in) and row spacing of .197 in (5 mm), this connector ensures secure and efficient signal transmission. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees durability and safety. Boasting 32 positions in a compact design, it is ideal for wire-to-wire connections. With a temperature range of -40 to 80°C (-40 to 176°F), it is suitable for a variety of operating environments. The integrated polarization and terminal position assurance features further enhance its performance. RoHS compliant and serviceable, this connector accessory is a versatile and essential component in automotive connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1897552-1
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 4
Pitch: .157 in, 4 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 32
GPL: N18
Packaging: Tray
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.89 in
Cable Exit Angle: 180°
Height: 1.32 in, 33.7 mm
Width: 1.73 in, 44 mm
Mating Tab Width: .09 in, 2.3 mm
Body Color: Natural
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1897552-1
SKU: AMP1897552-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: