175975-2
.040 MLC-2 CAP ASS'Y 20P (H)
Enhance your automotive circuit connections with our Multilock Connector System. Designed for optimal performance, this black connector ensures secure and reliable signal transmission in high-temperature environments, with a maximum operating temperature range of -30 to 105°C. Featuring 20 rows for through-hole solder termination, it guarantees a stable and durable connection on your printed circuit board. With a pitch of 2.5mm, it offers precise alignment, while its UL 94-HB material flammability standard provides added safety. The horizontal/90° mount orientation and compact dimensions make it easy to integrate into your design. Ideal for automotive applications, this connector is RoHS compliant and rated for 12V DC, meeting the highest industry standards for performance and reliability. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175975-2 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 80 |
Number of Positions: | 20 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 20 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.575 in, 40 mm |
PCB Mount Alignment: | Without |
Length: | 22.5 mm, .886 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 16.9 mm, .665 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 175975-2 |
SKU: | AMP175975-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |