Enhance your automotive connectivity with this LIF HYB 39P CAP ASSY GRY. Designed for seamless integration, this assembly features a durable PBT GF housing with 39 positions for male terminals. With a pitch of 2.5mm and 4mm, it ensures secure and efficient signal transmission. The gray housing, measuring 2.05 inches in length, offers a sleek and professional look. Perfect for wire-to-wire applications, its 180° cable exit angle allows for flexible installation. RoHS compliant and suitable for various automotive environments, this connector accessory is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1743086-3
Series: Multilock Connector System
Gender: Housing for male terminals
Pitch: .098 in, .157 in, 2.5 mm, 4 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 39
GPL: N18
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M129
Connector System: Wire to Wire
Length: 2.05 in
Cable Exit Angle: 180°
Height: 23.8 mm, .937 in
Width: 1.39 in, 35.4 mm
Mating Tab Width: .04 in, .09 in, 1.01 mm, .25 in, 2.28 mm, 6.35 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1743086-3
SKU: AMP1-1743086-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: