Introducing a crucial component in the Multilock Connector System, this housing is specially designed for female terminals, featuring a single row layout with a 3.5mm pitch. With a voltage rating of 24 V DC and built-in polarization, it ensures secure and efficient signal transmission in automotive applications. The body, made of durable PA GF material, guarantees reliable performance even in harsh environments, with an operating temperature range of -30 to 105°C. Measuring .669 inches in length and .492 inches in width, it offers a compact yet robust solution for wire-to-wire connections. The integrated primary locking feature provides added security, while the absence of sealability allows for easy installation. RoHS compliant and designed for lead-free solder processes, this housing is a sustainable choice for automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284387-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 3
GPL: N18
Packaging: Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .669 in
Cable Exit Angle: 180°
Height: 1.008 in, 25.6 mm
Width: 12.5 mm, .492 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 0-0284387-1;284387-1
SKU: AMP284387-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: