176975-6

UNIV POWER HDR ASSY 2P BLUE

Enhance power connectivity with the UNIV POWER HDR ASSY 2P in striking blue. This single-row board mount connector, part of the AMP Universal Power series, features durable Nylon 6/6 - GF housing with a UL 94V-0 flammability standard. Ideal for power applications, it accommodates up to 7A of current at 50V AC. With a pitch of 3.96mm and through-hole solder termination, it ensures secure and reliable performance. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), it is suitable for various environments. Each package contains 400 units, making it a cost-effective choice for appliances and other power-related circuitry. RoHS compliant and designed for wire-to-board connectivity, this connector guarantees quality and efficiency in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 176975-6
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .155 in, 3.96 mm
Voltage: 50 V AC
Contact Type: Tab
Package Quantity: 400
Contact Amperage: 7 A
Number of Positions: 2
Housing Color: Blue
Mount Orientation: Vertical
GPL: 518
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 2
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 176975-6
SKU: AMP176975-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: