5554272-1
HDW KIT, EMI, PRE-ASSEMBLED
Enhance EMI protection with this pre-assembled Hardware Kit, designed for seamless integration with CHAMP Docking Connectors. The right-angle mount angle and included screwlock ensure secure installation, while the .65-inch screw length accommodates various panel thicknesses. Each package contains one kit, offering convenience and efficiency in assembly. Compliant with RoHS regulations, this accessory is essential for maintaining signal integrity in data and device connections. Perfect for panel mounting, it provides reliable support in critical applications. Elevate your connectivity solutions with this high-quality HDW Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5554272-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Screwlock |
Mount Angle: | Right Angle |
Screw Length: | 16.51 mm, .65 in |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
Panel Mount: | With |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5554272-1 |
SKU: | AMP5554272-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |