177909-6
POWER DBL LOCK CAP HSG P/M 6P
Enhance power connectivity with this 6P Power Double Lock Housing, designed for secure panel mounting. Constructed from durable Nylon 6/6 material in a vibrant blue hue, it meets UL 94V-0 flammability standards for added safety. Featuring two rows of tabs with a 3.96mm pitch, it offers reliable crimp termination for up to 300V AC. With a row spacing of 4.6mm, it allows for efficient power transmission in appliances and other applications. This pack includes 100 connectors, ensuring ample supply for your projects. Operating within a wide temperature range, it guarantees performance in various environments. Trust in its quality and versatility for seamless power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177909-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 100 |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177909-6 |
SKU: | AMP177909-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |