368576-1

PDL 6P PLUG 3.96 D/R(GWT) NAT

Easily connect power and signal cables with our PDL 6P Plug from the Power Double Lock series. This natural-hued connector, designed for cable mount applications, boasts two rows of six socket contacts for secure crimp termination. Meeting USR and CNR standards, it ensures reliable performance in a variety of environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 300V AC, it's suitable for diverse circuit applications. The housing, made of UL 94V-0 rated PA 6/6 material, guarantees robustness and safety. Each package contains 200 units, making it ideal for high-volume projects. Operating within a wide temperature range (-30 to 65°C, -22 to 149°F), this connector is versatile and dependable. Whether for appliances or other applications, its matrix layout and wire-to-wire/ board compatibility offer flexibility in installation. Ensuring compliance with RoHS regulations, it's an environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368576-1
Series: Power Double Lock
Housing Material: PA 6/6
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .156 in, 3.96 mm
Voltage: 300 V AC
Contact Type: Socket
Row Spacing: .181 in, 4.6 mm
Wire Type: Stranded
Package Quantity: 200
Cable Type: Discrete Wire
Number of Positions: 6
Housing Color: Natural
GPL: 518
Packaging: Bag
Operating Temperature Range: -22 - 149 °F, -30 - 65 °C
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2167
Contact Layout: Matrix
Connector System: Wire to Board, Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Standards Met: USR;CNR
Material Flammability Standard: UL 94V-0
Part Aliases: 368576-1
SKU: AMP368576-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: