177913-6
POWER DBL LOCK CAP HSG P/M 12P
Enhance power connectivity with our Power Double Lock Housing, designed for secure and efficient wire-to-wire connections. Featuring a durable Nylon 6/6 construction in a vibrant blue hue, this 12-position housing ensures reliable performance in various applications. With a 3.96mm pitch and panel mount design, installation is a breeze. Each contact is tab-type, accommodating up to 300V AC, while the UL 94V-0 flammability standard certification guarantees safety. Perfect for appliances and other power-centric devices, this housing is essential for any wiring project. Packaged in a convenient bag with 150 units, it's ideal for large-scale deployments. Trust in our connector system for seamless power transmission, with lead-free solder processes available for eco-conscious assembly. Operating efficiently within a wide temperature range, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177913-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 12 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 12 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177913-6 |
SKU: | AMP177913-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |