5-316768-1
POWER DBL LOCK PLUG HSG 1P(GWT)
Enhance power connectivity with this Power Double Lock Plug Housing, designed for efficient 1P installations. Crafted from durable Nylon 6/6 material and meeting UL 94V-0 flammability standards, it ensures reliable performance in various environments. The Cable Mount (Free-Hanging) design with a 3.96 mm pitch facilitates easy assembly via crimp termination, ideal for power circuit applications. With a voltage rating of 300 V AC and operating temperature range from -30 to 105°C (-22 to 221°F), it guarantees safety and functionality. This connector, in a natural housing color, comes in a package quantity of 500, making it perfect for appliance and other high-volume production needs. RoHS compliant and ECCN EAR99, it aligns with international standards for quality and environmental responsibility. Its GWT 750°C glow wire rating and plug housing type further enhance its suitability for various power transmission requirements. Elevate your connectivity solutions with this reliable and versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-316768-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2169 |
Number of Power Positions: | 1 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-316768-1 |
Replacement Part: | 2005246-1 |
SKU: | AMP5-316768-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |