Enhance your power connectivity with our Power Double Lock series Socket Contact, designed for 22-26AWG stranded wires. With a contact amperage of 9A and a voltage rating of 300V AC/DC, this contact ensures reliable performance in various power applications. The pre-tin plating on the contact mating area and termination guarantees efficient power transfer and durability, even in harsh environments with an operating temperature range of -30 to 105°C. Crimp termination on the cable mount makes installation easy and secure. Ideal for appliances and other power-centric devices, this contact is RoHS compliant, offering a sustainable solution for your connectivity needs. Each package includes 5000 contacts, making it perfect for large-scale projects. Upgrade your power connections with this high-quality socket contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1983664-1
Series: Power Double Lock
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Voltage: 300 V AC, 300 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: 518
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2166
Wire Size: .13 - .33 mm², 22 - 26 AWG
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: With
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Product Type: Contact
Part Aliases: 1983664-1
SKU: AMP1983664-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: