182661-1
17 SIZE CPC LARGE CLAMP
Enhance cable management efficiency with our straight-bodied Cable Clamp, designed for secure fastening in industrial settings. Crafted from UL 94V-1 rated thermoplastic material in sleek black, this essential accessory guarantees durability and safety compliance. With a shell size of 17, it accommodates cables up to 17.86mm in diameter, providing a snug and organized fit. Each package contains 100 units, ensuring ample supply for your connectivity needs. The 15/16-20 screw hole thread size offers easy installation. RoHS compliant and featuring ECCN EAR99 classification, this Cable Clamp is a reliable solution for your wire and cable organization requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182661-1 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 17 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 17.86 ;17.86 mm |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 15/16-20 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 17.86 mm, .703 in |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-1 |
Cover: | Without |
Standards Met: | UL 94V-1 |
Part Aliases: | 182661-1 |
SKU: | AMP182661-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |