1445539-3

REC,8-1,FLNG MT,LG INS,STD KEY

Easily install the REC,8-1,FLNG MT,LG INS,STD KEY Circular Power Connector Housing for reliable power connections. Featuring a durable thermoplastic construction in sleek black, this panel-mount connector is perfect for industrial applications. With a high amperage rating of 7.5 A and a voltage capacity of 250 VDC, it ensures efficient power transmission. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures performance in various environments. Designed for easy crimp termination, this housing is a vital component in the AMP CPC series, known for its quality and durability. RoHS compliant, it meets environmental standards without compromising on functionality. Whether for new installations or replacements, this circular connector housing is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445539-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Housing Material:Thermoplastic
Mount Type:Panel Mount
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Pin
Number of Positions:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445539-3
Seal Type:Peripheral / Wire Entry Seal
Number of Signal Positions:1
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .11 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:5/8-24 UNEF-2A and 1/2-20 UNF-2A
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: