1445826-3
REC,11-8,FRE HNG,LG INS,STD KE
Enhance your power connectivity with this robust rectangular housing, expertly designed for male gender specifications. Crafted with durable thermoplastic material in sleek black, it ensures reliable performance in various environments. Featuring 8 contacts for efficient power transmission, it boasts a crimp termination method for easy installation. With a high amperage rating of 5.9A and a voltage capacity of 250VDC, it guarantees optimal power delivery. This housing, compliant with RoHS standards, is a must-have for any industrial or commercial application requiring secure and efficient power connections. Elevate your connectivity game with this essential component from our Circular Power Connectors lineup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445826-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 5.9 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445826-3 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 8 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | 1.5 - 2.39 mm / .059 - .11 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |