183077-1
FREE HANG.17-16STD.SEX SRS 1
Elevate your connectivity with the Free-Hanging 17-16STD.SEX SRS 1 housing from our AMP CPC series. Designed for male gender application, this essential component features a sleek black finish and straight body orientation for seamless integration. With 16 contacts and a durable PA 6/6 housing material, it ensures reliable performance in any setup. Meeting UL 94V-0 flammability standards and RoHS compliant, you can trust in its quality and safety. Whether for industrial or commercial use, this housing is a versatile solution for power and signal transmission. Upgrade your systems with the assurance of 600 V DC voltage capacity, operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). Explore the possibilities of seamless connectivity with our Circular Power Connectors range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 183077-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 16 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP183077-1 |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |