1445822-1

REC,11-7,FLNG MT,SM INS,STD KE

Easily connect and secure your power supply with this male circular connector, designed for panel mounting. Featuring a robust thermoplastic housing and UL 94V-0 flammability standard, it ensures reliable performance in demanding environments. With a 7-pin configuration and crimp termination method, it provides a secure and efficient connection. Operating at voltages up to 250 VDC and amperages of 5.9 A, it's suitable for various power applications. The black shell, part of the AMP CPC series, offers a sleek and professional look. Meeting RoHS compliance and with an operating temperature range of -55 to 105°C (-67 to 221°F), this connector guarantees both environmental responsibility and durability. Perfect for industrial and commercial use, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1445822-1
Color: Black
Series: AMP CPC
Amperage: 5.9 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 7
Mount Type: Panel Mount
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 11
Contact Type: Pin
Number of Positions: 7
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1445822-1
Seal Type: Peripheral / Wire Entry Seal
Number of Signal Positions: 7
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Accepts Wire Insulation Diameter Range: .89 - 1.5 mm / .035 - .059 in
Wire Size: .0509 - .823 mm² / 30 - 18 AWG
null: 250 VAC
Operating Voltage: 250 VAC
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 3/4-20 UNEF-2A
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: