1445538-3

REC,8-2,FLNG MT,LG INS,STD KEY

Easily connect power sources with our Circular Power Connector Housing, featuring a durable thermoplastic construction for reliable performance. This panel-mount connector boasts a shell size 8 and accommodates two contacts, making it ideal for various applications. With a 7.5A amperage and 250VDC voltage rating, it ensures efficient power transfer. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) suits diverse environments. Designed for male gender and with pin contact type, it offers secure connectivity. Perfect for industrial and commercial use, this Connector Housing is RoHS compliant, aligning with environmental standards. Trust in its quality, part of our AMP CPC series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445538-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:2
Mount Type:Panel Mount
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Pin
Number of Positions:2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445538-3
Seal Type:Peripheral / Wire Entry Seal
Number of Signal Positions:2
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .094 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:5/8-24 UNEF-2A and 1/2-20 UNF-2A
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: