184262-1
RCPT,PIDG FASTON 250 LIF 22-18
Enhance your electrical connections with these red RCPT PIDG FASTON 250 LIF 22-18 receptacles. Crafted from durable brass with tin plating, they guarantee reliable performance. The straight orientation and closed barrel design ensure a secure fit, while the compression crimp type accommodates 18-22 AWG wires. With an overall length of 22.86mm and an operating temperature range of 105°C, they're suitable for various applications. ROHS compliant and featuring PVC insulation, these receptacles meet high-quality standards for your peace of mind. Upgrade your crimp terminals with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184262-1 |
Color: | Red |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 22.86 mm, .899 in |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP184262-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Voltage (Max): | 300 V |
UL Flammability Rating: | UL 94V-0 |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |