144172-2
MODULE 8 POS ASSY
Enhance your automotive electrical system with this Module 8 POS ASSY from our Junior Power Timer series. Designed for female terminals, this housing features two rows with a 6mm pitch, ensuring secure connections. With a body made of durable PA GF material that meets the UL 94V-2 flammability standard, it guarantees safety and reliability. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's perfect for various signal applications. The black housing, measuring 1.421 inches in length, .945 inches in height, and .433 inches in width, offers a sleek and functional design. With its 180° cable exit angle, it allows for flexible installation. Whether for automotive or industrial use, this product, with its 8 positions and sealable construction, is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144172-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .181 in, 4.6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.421 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 11 mm, .433 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 144172-2 |
SKU: | AMP144172-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |